Danaher TI329HZ technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TI329HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.