Danaher TIR27VT02KIT technical specifications.
| Height | 277mm |
| Interface | USB |
| Length | 170mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 1.05kg |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TIR27VT02KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.