Danaher TPS2012 technical specifications.
| Bandwidth | 100MHz |
| Height | 161mm |
| Input Impedance | 1MR |
| Length | 336mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 2GS/s |
| Series | TPS2000 |
| Weight | 3.7kg |
| Width | 130mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPS2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
