Danaher V45450-1 technical specifications.
| Approvals | UL, CE, NEMA |
| Depth | 110mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher V45450-1 to view detailed technical specifications.
No datasheet is available for this part.