Danaher VC772-101 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Count Direction | Up |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | VC722 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher VC772-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
