Danaher VC772-120 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Count Direction | Up |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | VC722 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher VC772-120 to view detailed technical specifications.
No datasheet is available for this part.