This panel mount counter display features an LCD display and is designed for operation between 0°C and 50°C. It meets IP65 ratings for dust and water resistance. The device is approved to UL, CSA, CE, and NEMA standards.
Danaher VC772-122 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Depth | 118mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher VC772-122 to view detailed technical specifications.
No datasheet is available for this part.