Danaher VC774-442 technical specifications.
| Package/Case | 100 |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher VC774-442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
