Dantona Industries BR-1/2AAE5PN technical specifications.
| Brand/Series | Panasonic®/BR Series |
| Capacity | 1 Ah |
| Chemical System | Lithium Poly-Carbonmonofluoride |
| Dimensions | 14.5 Dia. x 25.5 H (with Contact) |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Cylindrical |
| Temperature, Operating | -40 to 100 °C |
| Voltage, Rating | 3 V |
| Weight | 13.5 g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries BR-1/2AAE5PN to view detailed technical specifications.
No datasheet is available for this part.