Dantona Industries BR-2/3AE5SP technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 33.5mm |
| Outside Diameter | 17mm |
| Weight | 13.5g |
| RoHS | Compliant |
Download the complete datasheet for Dantona Industries BR-2/3AE5SP to view detailed technical specifications.
No datasheet is available for this part.