
BATTERY, 7.5 V, 1600MAH, NIMH, HNN9009AR - MOTOROLA
Dantona Industries COM-9009 technical specifications.
| Battery Pack Type | Communication |
| Brand/Series | Dantona/Com Series |
| Capacity | 1.6 Ah |
| Chemical System | Nickel-Metal Hydride |
| Dimensions | 123.9 L x 19.7 H x 54.9 W |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Two-Way Radio |
| Voltage, Rating | 7.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-9009 to view detailed technical specifications.
No datasheet is available for this part.
