
Dantona Industries COMP-277 technical specifications.
| Brand/Series | Dantona Replacement Batteries (COMP) |
| Capacity | 190 mAh |
| Chemical System | Lithium |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Voltage, Rating | 3 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
