Dantona Industries CR-P2A/1B technical specifications.
| Brand/Series | Panasonic®/CR Series |
| Capacity | 1.55 Ah |
| Chemical System | Lithium Manganese Dioxide |
| Dimensions | 33.8 L x 35.9 H x 19.5 W |
| Primary Type | Primary (Non-Rechargeable) |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 3 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR-P2A/1B to view detailed technical specifications.
No datasheet is available for this part.