
The CR2032-T9-2 is a lithium coin cell battery with a capacity of 200mAh and a rated voltage of 3V. It has a diameter of 20mm and a height of 3.2mm, making it suitable for through hole mounting. The battery is designed for use in a variety of applications, including portable electronics and medical devices.
Dantona Industries CR2032-T9-2 technical specifications.
| Capacity | 200mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Mount | Through Hole |
| Outside Diameter | 20mm |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| Weight | 2.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR2032-T9-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
