Dantona Industries CUSTOM-63 technical specifications.
| Battery Pack Type | Communication |
| Capacity | 800 mAh |
| Chemical System | Nickel-Cadmium |
| Primary Type | Replacement Battery Packs |
| Type | Emergency Lighting |
| Voltage, Rating | 2.4 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CUSTOM-63 to view detailed technical specifications.
No datasheet is available for this part.