Dantona Industries HDG-AAAGR03M technical specifications.
| Brand/Series | Dantona/HDG Series |
| Capacity | 370 mAh |
| Chemical System | Alkaline Zinc Manganese Dioxide |
| Dimensions | 10.5 Dia. x 43.7 H |
| NEDA Number | 24D |
| Primary Type | Primary (Non-Rechargeable) |
| Size | AAA |
| Temperature, Operating | 20 °C |
| Voltage, Rating | 1.5 V |
| Weight | 9.5 g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries HDG-AAAGR03M to view detailed technical specifications.
No datasheet is available for this part.