
Dantona Industries LITH-51A/GA technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Height | 7.7mm |
| Outside Diameter | 24.5mm |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LITH-51A/GA to view detailed technical specifications.
No datasheet is available for this part.
