Dantona Industries PDA-216LI technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Weight | 0.07lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries PDA-216LI to view detailed technical specifications.
No datasheet is available for this part.