Dantona Industries PDA-33LI technical specifications.
| Package/Case | 616 |
| Height | 0.5inch |
| Length | 6.25inch |
| Weight | 0.03lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries PDA-33LI to view detailed technical specifications.
No datasheet is available for this part.