Dantona Industries UL13HA technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Chemical System | Zinc Air |
| NEDA Number | 7000ZD |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Hearing Aid |
| Voltage, Rating | 1.4 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries UL13HA to view detailed technical specifications.
No datasheet is available for this part.