Dantona Industries UL2430 technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Capacity | 280 mAh |
| Chemical System | Lithium |
| Dimensions | 24 Dia. x 3 H |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 3 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries UL2430 to view detailed technical specifications.
No datasheet is available for this part.