
The UL377 is a 1.5V silver oxide coin/button cell with a capacity of 26mAh. It features a pressure contact termination and is a primary, non-rechargeable cell. The UL377 is part of the Ultralast series from Dantona Industries, which emphasizes the 'Power of Green'. It is classified as a NEDA 1176SO type cell.
Dantona Industries UL377 technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Capacity | 26 mAh |
| Chemical System | Silver Oxide |
| NEDA Number | 1176SO |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries UL377 to view detailed technical specifications.
No datasheet is available for this part.