
Dantona Industries UL389 technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Capacity | 82 mAh |
| Chemical System | Silver Oxide |
| NEDA Number | 1138SO |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries UL389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.