The UL396 battery features a silver oxide chemical system and a 1.5V voltage rating. It has a capacity of 46mAh and is available in a coin/button size with pressure contact termination. This primary, non-rechargeable battery is part of the Ultralast series from Dantona Industries.
Dantona Industries UL396 technical specifications.
| Brand/Series | Ultralast™, The Power of Green™/UL Series |
| Capacity | 46 mAh |
| Chemical System | Silver Oxide |
| NEDA Number | 1163SO |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries UL396 to view detailed technical specifications.
No datasheet is available for this part.