
This NiMH battery charger kit is designed for charging four AA or AAA batteries. It features a 2400mAh capacity and a charging time of 1 to 2 hours. The kit is compatible with NiMH battery chemistry and is powered by a USB port. The charger kit is suitable for use with 4-cell NiMH batteries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries ULGFAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 2400 mAh |
| Charging Time | 1 to 2 hr. |
| Chemical System | Ni-MH |
| Compatible Battery Chemistry | NiMH |
| Connection | USB Port |
| Number of Batteries Charged | 4 |
| Size | (4) AA/ (4) AAA |
| Type | Charger Kit |
| Voltage, Rating | 1.2 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries ULGFAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
