Danube PUD-0512-3K technical specifications.
| Package/Case | 0512 |
| Height | 10.14mm |
| Length | 19.6mm |
| Max Output Current | 42mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Danube PUD-0512-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
