Danube PUS-0505-3K technical specifications.
| Package/Case | 0505 |
| Height | 10.14mm |
| Length | 19.6mm |
| Max Output Current | 200mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Danube PUS-0505-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
