Danube PUS-2405D-2W technical specifications.
| Height | 10.14mm |
| Length | 19.6mm |
| Max Output Current | 400mA |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danube PUS-2405D-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
