Danube SUS-0505-2 technical specifications.
| Package/Case | 0505 |
| Height | 8.4mm |
| Length | 22.6mm |
| Max Output Current | 200mA |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danube SUS-0505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
