Datacomm Electronics 45-0016-LA technical specifications.
| Height | 0.25inch |
| Length | 6.5inch |
| Mount | Through Hole |
| Weight | 0.01lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 45-0016-LA to view detailed technical specifications.
No datasheet is available for this part.