Datacomm Electronics 45-0016-WH technical specifications.
| Height | 0.025inch |
| Length | 6.25inch |
| Mount | Through Hole |
| Weight | 0.02lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 45-0016-WH to view detailed technical specifications.
No datasheet is available for this part.