Datacomm Electronics 45-0041-SB technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 45-0041-SB to view detailed technical specifications.
No datasheet is available for this part.