Datacomm Electronics 45-0041-WH technical specifications.
| Height | 7.75inch |
| Length | 8.5inch |
| Mount | Through Hole |
| Weight | 1.22lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 45-0041-WH to view detailed technical specifications.
No datasheet is available for this part.