Datacomm Electronics 45-0061-WH technical specifications.
| Height | 8inch |
| Length | 5inch |
| Mount | Through Hole |
| Weight | 1.75lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 45-0061-WH to view detailed technical specifications.
No datasheet is available for this part.