Datacomm Electronics 45-0071-WH technical specifications.
| Height | 4.5inch |
| Length | 5.25inch |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 45-0071-WH to view detailed technical specifications.
No datasheet is available for this part.