Datacomm Electronics 50-8801 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Mount | Through Hole |
| Weight | 0.11lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 50-8801 to view detailed technical specifications.
No datasheet is available for this part.