Datacomm Electronics 70-0016-H technical specifications.
| Height | 2.75inch |
| Length | 32.5inch |
| Weight | 9.52lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0016-H to view detailed technical specifications.
No datasheet is available for this part.