Datacomm Electronics 70-0016-S technical specifications.
| Height | 2.5inch |
| Length | 23.5inch |
| Weight | 6.91lb |
| Width | 16.75inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0016-S to view detailed technical specifications.
No datasheet is available for this part.