Datacomm Electronics 70-0030 technical specifications.
| Package/Case | Module |
| Height | 3inch |
| Length | 11inch |
| Weight | 1.09lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0030 to view detailed technical specifications.
No datasheet is available for this part.