Datacomm Electronics 70-0047 technical specifications.
| Package/Case | Metal |
| Height | 3.5inch |
| Length | 9.5inch |
| Weight | 0.88lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0047 to view detailed technical specifications.
No datasheet is available for this part.