Datacomm Electronics 70-0048 technical specifications.
| Package/Case | Module |
| Height | 3.75inch |
| Length | 11inch |
| Weight | 1.1lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0048 to view detailed technical specifications.
No datasheet is available for this part.