Datacomm Electronics 70-0070 technical specifications.
| Package/Case | Module |
| Height | 2.75inch |
| Length | 12.5inch |
| Weight | 1.14lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0070 to view detailed technical specifications.
No datasheet is available for this part.