Datacomm Electronics 70-0080 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Mount | Panel |
| Weight | 0.026lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Datacomm Electronics 70-0080 to view detailed technical specifications.
No datasheet is available for this part.