
Datalogic 901451013 technical specifications.
| Depth | 100mm |
| Height | 80mm |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Weight | 195g |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Datalogic 901451013 to view detailed technical specifications.
No datasheet is available for this part.
