Datalogic BC8030-433 technical specifications.
| Color | Black |
| Interface | USB, RS-232 |
| Mount | Base |
| Ratings | IP65 |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for Datalogic BC8030-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
