
Datalogic CS-A1-03-G-05 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Datalogic CS-A1-03-G-05 to view detailed technical specifications.
No datasheet is available for this part.
