Datalogic CV-A1-22-B-05 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Datalogic CV-A1-22-B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
