The GBT4430-HC-BTK1 is a hand held barcode scanner with a maximum sensing distance of 125mm. It operates within a voltage range of 4.5VDC to 14VDC and can withstand operating temperatures between 0°C and 50°C. The device features a visible laser diode light source and supports both Bluetooth and USB interfaces. It is designed to function in humid environments, with a maximum operating humidity of 95% and a minimum operating humidity of 0%. The GBT4430-HC-BTK1 is suitable for use in label and barcode applications.
Datalogic GBT4430-HC-BTK1 technical specifications.
| Type | Hand Held Barcode |
| Input Voltage Range | 4.5VDC to 14VDC |
| Maximum Sensing Distance | 125mm |
| Interface Type | Bluetooth|USB |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 0% |
| Light Source | Visible Laser Diode |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Datalogic GBT4430-HC-BTK1 to view detailed technical specifications.
No datasheet is available for this part.