
Datalogic GD4130-WHK1 technical specifications.
| Height | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Weight | 0.17kg |
| Width | 181mm |
| RoHS | Compliant |
Download the complete datasheet for Datalogic GD4130-WHK1 to view detailed technical specifications.
No datasheet is available for this part.
