Datalogic SG4-S3-080-PP-W technical specifications.
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Datalogic SG4-S3-080-PP-W to view detailed technical specifications.
No datasheet is available for this part.